PI90LV032ALE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 346
Unit Price: 3,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 750
Unit Price: 3,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 731
Unit Price: 3,09000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.453
Unit Price: 3,30000 €
Datasheet
0/4 Receiver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI90LV032ALE

DigiKey Part Number
PI90LV032ALE-ND
Manufacturer
Manufacturer Product Number
PI90LV032ALE
Description
IC TRANSCEIVER 0/4 16TSSOP
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI90LV032ALE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types