
PI7C9X7954AEVB | |
|---|---|
DigiKey Part Number | PI7C9X7954AEVB-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X7954AEVB |
Description | EVAL BOARD FOR PI7C9X7954A |
Customer Reference | |
Detailed Description | PI7C9X7954A - PCIe to UART Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | PCIe to UART Bridge | |
Embedded | - | |
Utilized IC / Part | PI7C9X7954A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

