
PI7C9X2G912GPBNJEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X2G912GPBNJEXTR-ND - Tape & Reel (TR) 31-PI7C9X2G912GPBNJEXCT-ND - Cut Tape (CT) 31-PI7C9X2G912GPBNJEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G912GPBNJEX |
Description | IC INTERFACE SPECIALIZED 196BGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 9-Port/12-Lane Interface 196-LBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Packet Switch, 9-Port/12-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-LBGA (15x15) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,75000 € | 31,75 € |
| 10 | 25,80000 € | 258,00 € |
| 25 | 24,31520 € | 607,88 € |
| 100 | 23,45070 € | 2.345,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 21,05188 € | 21.051,88 € |
| Unit Price without VAT: | 31,75000 € |
|---|---|
| Unit Price with VAT: | 37,78250 € |

