
PI7C9X2G912GPBNJEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X2G912GPBNJEXTR-ND - Tape & Reel (TR) 31-PI7C9X2G912GPBNJEXCT-ND - Cut Tape (CT) 31-PI7C9X2G912GPBNJEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G912GPBNJEX |
Description | IC INTERFACE SPECIALIZED 196BGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 9-Port/12-Lane Interface 196-LBGA (15x15) |
Datasheet | Datasheet |
Category | Interface PCI Express |
Manufacturer Diodes Incorporated | Package / Case 196-LBGA |
Series | Supplier Device Package 196-LBGA (15x15) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Applications Packet Switch, 9-Port/12-Lane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,35000 € | 31,35 € |
| 10 | 25,47900 € | 254,79 € |
| 25 | 24,01320 € | 600,33 € |
| 100 | 23,15920 € | 2.315,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 20,79013 € | 20.790,13 € |
| Unit Price without VAT: | 31,35000 € |
|---|---|
| Unit Price with VAT: | 37,30650 € |

