
PI7C9X2G612GPDNJEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X2G612GPDNJEXTR-ND - Tape & Reel (TR) 31-PI7C9X2G612GPDNJEXCT-ND - Cut Tape (CT) 31-PI7C9X2G612GPDNJEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G612GPDNJEX |
Description | PACKET SWITCH LBGA-196 T&R 1K |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 6-Port/12-Lane Interface 196-LBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Packet Switch, 6-Port/12-Lane | |
Interface | I2C, PCI Express, SMBus | |
Voltage - Supply | 0.95V ~ 1.1V | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-LBGA (15x15) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 € | 28,36 € |
| 10 | 22,96800 € | 229,68 € |
| 25 | 21,62160 € | 540,54 € |
| 100 | 20,74490 € | 2.074,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,66267 € | 18.662,67 € |
| Unit Price without VAT: | 28,36000 € |
|---|---|
| Unit Price with VAT: | 33,74840 € |

