
PI7C9X2G608GPCEVB-X1U | |
|---|---|
DigiKey Part Number | 31-PI7C9X2G608GPCEVB-X1U-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G608GPCEVB-X1U |
Description | IC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PI7C9X2G608GP - PCIe Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | PCIe Switch | |
Embedded | No | |
Utilized IC / Part | PI7C9X2G608GP | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.032,72000 € | 1.032,72 € |
| Unit Price without VAT: | 1.032,72000 € |
|---|---|
| Unit Price with VAT: | 1.228,93680 € |


