
PI7C9X2G608ELCZXAEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X2G608ELCZXAEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G608ELCZXAEX |
Description | PACKET SWITCH V-QFN100100-136 T& |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 6-Port/8-Lane Interface 136-aQFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Packet Switch, 6-Port/8-Lane | |
Interface | I2C, PCI Express, SMBus | |
Voltage - Supply | - | |
Package / Case | 136-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 136-aQFN (10x10) | |
Grade | Automotive | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,06446 € | 9.064,46 € |
| Unit Price without VAT: | 9,06446 € |
|---|---|
| Unit Price with VAT: | 10,78671 € |

