
PI7C9X2G606PRENJAEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X2G606PRENJAEXTR-ND - Tape & Reel (TR) 31-PI7C9X2G606PRENJAEXCT-ND - Cut Tape (CT) 31-PI7C9X2G606PRENJAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G606PRENJAEX |
Description | PACKET SWITCH LBGA-196 T&R 1K |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 6-Port/6-Lane Interface 196-LBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Packet Switch, 6-Port/6-Lane | |
Interface | I2C, PCI Express, SMBus | |
Voltage - Supply | 0.95V ~ 1.1V | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-LBGA (15x15) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,40000 € | 17,40 € |
| 10 | 13,88000 € | 138,80 € |
| 25 | 13,00000 € | 325,00 € |
| 100 | 12,17960 € | 1.217,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,06541 € | 11.065,41 € |
| Unit Price without VAT: | 17,40000 € |
|---|---|
| Unit Price with VAT: | 20,70600 € |

