
PI7C9X2G606PRDNJAE | |
|---|---|
DigiKey Part Number | PI7C9X2G606PRDNJAE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G606PRDNJAE |
Description | IC INTFACE SPECIALIZED 196LBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 6-Port/6-Lane Interface 196-LBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C9X2G606PRDNJAE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Packet Switch, 6-Port/6-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-LBGA (15x15) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 € | 16,89 € |
| 10 | 13,47500 € | 134,75 € |
| 25 | 12,62120 € | 315,53 € |
| 126 | 11,55833 € | 1.456,35 € |
| 252 | 11,23139 € | 2.830,31 € |
| 504 | 10,96232 € | 5.525,01 € |
| Unit Price without VAT: | 16,89000 € |
|---|---|
| Unit Price with VAT: | 20,09910 € |


