

PI7C9X2G606PRCNJE | |
|---|---|
DigiKey Part Number | PI7C9X2G606PRCNJE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G606PRCNJE |
Description | IC INTFACE SPECIALIZED 196LBGA |
Customer Reference | |
Detailed Description | Packet Switch, 6-Port/6-Lane Interface 196-LBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Packet Switch, 6-Port/6-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-LBGA (15x15) | |
Mounting Type | Surface Mount |

