
PI7C9X2G304SLBQFDEX | |
|---|---|
DigiKey Part Number | PI7C9X2G304SLBQFDEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G304SLBQFDEX |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 3-Port/4-Lane Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Category | Interface PCI Express |
Manufacturer Diodes Incorporated | Package / Case 128-LQFP |
Series | Supplier Device Package 128-LQFP (14x14) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Applications Packet Switch, 3-Port/4-Lane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,12910 € | 7.129,10 € |
| Unit Price without VAT: | 7,12910 € |
|---|---|
| Unit Price with VAT: | 8,48363 € |

