

PI7C9X2G304ELZXAEX | |
|---|---|
DigiKey Part Number | PI7C9X2G304ELZXAEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G304ELZXAEX |
Description | IC INTERFACE SPECIALIZED 136AQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 3-Port/4-Lane Interface 136-aQFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Packet Switch, 3-Port/4-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 136-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 136-aQFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,85498 € | 4.854,98 € |
| Unit Price without VAT: | 4,85498 € |
|---|---|
| Unit Price with VAT: | 5,77743 € |


