
PI7C9X2G1616PRBHSBE | |
|---|---|
DigiKey Part Number | PI7C9X2G1616PRBHSBE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G1616PRBHSBE |
Description | IC INTFACE SPECIALIZED 324HSBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 16-Port/16-Lane Interface 324-HSBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C9X2G1616PRBHSBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Packet Switch, 16-Port/16-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 324-BGA | |
Supplier Device Package | 324-HSBGA (19x19) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,55000 € | 39,55 € |
| 10 | 32,36300 € | 323,63 € |
| 84 | 28,80119 € | 2.419,30 € |
| 168 | 28,03089 € | 4.709,19 € |
| 252 | 27,64500 € | 6.966,54 € |
| Unit Price without VAT: | 39,55000 € |
|---|---|
| Unit Price with VAT: | 47,06450 € |

