
PI7C9X20404SLCFDEX | |
|---|---|
DigiKey Part Number | PI7C9X20404SLCFDEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI7C9X20404SLCFDEX |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Customer Reference | |
Detailed Description | Packet Switch, 4-Port/4-Lane Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Category | Interface PCI Express |
Manufacturer Diodes Incorporated | Package / Case 128-LQFP |
Series | Supplier Device Package 128-LQFP (14x14) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Applications Packet Switch, 4-Port/4-Lane |

