
PI7C9X113SLFDEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X113SLFDEXTR-ND - Tape & Reel (TR) 31-PI7C9X113SLFDEXCT-ND - Cut Tape (CT) 31-PI7C9X113SLFDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X113SLFDEX |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Diodes Incorporated | Package / Case 128-LQFP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 128-LQFP (14x14) |
Part Status Active | Mounting Type Surface Mount |
Applications PCI-to-PCI Bridge | Base Product Number |
Interface PCI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| 10 | 6,99000 € | 69,90 € |
| 25 | 6,49920 € | 162,48 € |
| 100 | 5,96030 € | 596,03 € |
| 250 | 5,87888 € | 1.469,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,42082 € | 5.420,82 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |







