
PI7C9X112SLFDEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X112SLFDEXTR-ND - Tape & Reel (TR) 31-PI7C9X112SLFDEXCT-ND - Cut Tape (CT) 31-PI7C9X112SLFDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X112SLFDEX |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCI-to-PCI Bridge | |
Interface | PCI Express | |
Voltage - Supply | 3.3V | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,01000 € | 14,01 € |
| 10 | 11,10600 € | 111,06 € |
| 25 | 10,38120 € | 259,53 € |
| 100 | 9,58420 € | 958,42 € |
| 250 | 9,20424 € | 2.301,06 € |
| 500 | 8,97524 € | 4.487,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,78679 € | 8.786,79 € |
| Unit Price without VAT: | 14,01000 € |
|---|---|
| Unit Price with VAT: | 16,67190 € |

