PCI-to-PCI Bridge Interface 304-PBGA (31x31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C8154BNAE

DigiKey Part Number
PI7C8154BNAE-ND
Manufacturer
Manufacturer Product Number
PI7C8154BNAE
Description
IC INTERFACE SPECIALIZED 304BGA
Customer Reference
Detailed Description
PCI-to-PCI Bridge Interface 304-PBGA (31x31)
Datasheet
 Datasheet
EDA/CAD Models
PI7C8154BNAE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
PCI-to-PCI Bridge
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
304-BBGA
Supplier Device Package
304-PBGA (31x31)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.