
PI7C8152BMAE | |
|---|---|
DigiKey Part Number | PI7C8152BMAE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C8152BMAE |
Description | IC INTFACE SPECIALIZED 160MQFP |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 160-MQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Applications | PCI-to-PCI Bridge | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 160-BQFP | |
Supplier Device Package | 160-MQFP (28x28) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 8,13042 € | 195,13 € |
| Unit Price without VAT: | 8,13042 € |
|---|---|
| Unit Price with VAT: | 9,67520 € |

