
PI7C8152AMAE | |
|---|---|
DigiKey Part Number | PI7C8152AMAE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C8152AMAE |
Description | IC INTFACE SPECIALIZED 160MQFP |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 160-MQFP (28x28) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Diodes Incorporated | Package / Case 160-BQFP |
Packaging Tray | Supplier Device Package 160-MQFP (28x28) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications PCI-to-PCI Bridge | Base Product Number |

