Direct

PI7C8150BNDI | |
|---|---|
DigiKey Part Number | PI7C8150BNDIDI-ND |
Manufacturer | |
Manufacturer Product Number | PI7C8150BNDI |
Description | IC INTERFACE SPECIALIZED 256BGA |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 256-PBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C8150BNDI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | PCI-to-PCI Bridge | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-PBGA (17x17) | |
Mounting Type | Surface Mount |


