PCI-to-PCI Bridge Interface 256-PBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C8150AND-33

DigiKey Part Number
PI7C8150AND-33-ND
Manufacturer
Manufacturer Product Number
PI7C8150AND-33
Description
IC INTERFACE SPECIALIZED 256BGA
Customer Reference
Detailed Description
PCI-to-PCI Bridge Interface 256-PBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
PI7C8150AND-33 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
PCI-to-PCI Bridge
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
256-BGA
Supplier Device Package
256-PBGA (17x17)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.