
PI7C7300DNAE | |
|---|---|
DigiKey Part Number | PI7C7300DNAE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C7300DNAE |
Description | IC INTERFACE SPECIALIZED 272BGA |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 272-PBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C7300DNAE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | PCI-to-PCI Bridge | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 272-BBGA | |
Supplier Device Package | 272-PBGA (27x27) | |
Mounting Type | Surface Mount | |
Base Product Number |

