Direct

PI74VCX16241AE | |
|---|---|
DigiKey Part Number | PI74VCX16241AE-ND |
Manufacturer | |
Manufacturer Product Number | PI74VCX16241AE |
Description | IC BUFF 1.8V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI74VCX16241AE Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.8V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVC16244ADGGR | Texas Instruments | 5.359 | 296-5123-1-ND | 2,35000 € | Direct |


