Image for PI74STX4G4245ZJEX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74STX4G4245ZJEX

DigiKey Part Number
PI74STX4G4245ZJEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI74STX4G4245ZJEX
Description
IC XLTR VL BIDIR 16-TDFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 2 Channel 16-TDFN (3.3x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-TDFN (3.3x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.