Buffer, Transceiver, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74STX2G4245UEX

DigiKey Part Number
PI74STX2G4245UEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI74STX2G4245UEX
Description
IC BUFF TXRX NON-INVERT 8-MSOP
Customer Reference
Detailed Description
Buffer, Transceiver, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
PI74STX2G4245UEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
12mA, 12mA; 24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V, 2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.