Similar
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI74STX1G04CX | |
|---|---|
DigiKey Part Number | PI74STX1G04CXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI74STX1G04CX |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | PI74STX1G04CX Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 2.8ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-70-5 |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G04SE-7 | Diodes Incorporated | 15.228 | 74LVC1G04SE-7DICT-ND | 0,09000 € | Similar |
| SN74LVC1G04DCKR | Texas Instruments | 0 | 296-11600-1-ND | 0,10000 € | Direct |
| SN74LVC1G04DCKT | Texas Instruments | 25.185 | 296-23673-1-ND | 0,77000 € | Direct |
| SN74LVC1G04QDCKRQ1 | Texas Instruments | 51.481 | 296-22895-1-ND | 0,26000 € | Direct |
| NL17SZ04DFT2G | onsemi | 1.086 | NL17SZ04DFT2GOSCT-ND | 0,09000 € | Similar |






