PI74ST1G126CEX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 14.357
Unit Price: 0,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 107.260
Unit Price: 0,38000 €
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74ST1G126CEX

DigiKey Part Number
PI74ST1G126CEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI74ST1G126CEX
Description
IC BUFF NON-INVERT 3.6V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
PI74ST1G126CEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes