
PI74SSTU32864NBE | |
|---|---|
DigiKey Part Number | PI74SSTU32864NBE-ND |
Manufacturer | |
Manufacturer Product Number | PI74SSTU32864NBE |
Description | IC CONF REG BUF 25-14BIT 96LFBGA |
Customer Reference | |
Detailed Description | 1:1, 1:2 Configurable Registered Buffer IC 96-LFBGA (13.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | PI74SSTU32864NBE Models |
Category | Number of Bits 25, 14 |
Manufacturer Diodes Incorporated | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 96-LFBGA |
Logic Type 1:1, 1:2 Configurable Registered Buffer | Supplier Device Package 96-LFBGA (13.5x5.5) |
Supply Voltage 1.7V ~ 1.9V | Base Product Number |

