Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI74LCX16244AEX | |
|---|---|
DigiKey Part Number | PI74LCX16244AEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI74LCX16244AEX |
Description | IC BUFF 2V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI74LCX16244AEX Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX16244MTDX | onsemi | 6.554 | 74LCX16244MTDXCT-ND | 1,44000 € | Direct |
| TC74LCX16244ELF | Toshiba Semiconductor and Storage | 2.228 | TC74LCX16244ELFCT-ND | 1,14000 € | Direct |
| 74LCX162244MTDX | onsemi | 15.472 | 74LCX162244MTDXTR-ND | 1,01139 € | Similar |
| 74LVC162244ADGG:11 | Nexperia USA Inc. | 305 | 1727-74LVC162244ADGG:11CT-ND | 0,68000 € | Similar |
| 74LVC162244APAG | Renesas Electronics Corporation | 1.949 | 800-1654-5-ND | 1,18000 € | Similar |







