
PI74HSTL1212AEX | |
|---|---|
DigiKey Part Number | PI74HSTL1212AEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI74HSTL1212AEX |
Description | IC XLTR VL BIDIR 64-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 12 Channel 64-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 12 | |
Voltage - VCCA | 1.7 V ~ 1.9 V | |
Voltage - VCCB | 3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |

