Voltage Level Translator Bidirectional 2 Circuit 12 Channel 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74HSTL1212AE

DigiKey Part Number
PI74HSTL1212AE-ND
Manufacturer
Manufacturer Product Number
PI74HSTL1212AE
Description
IC XLTR VL BIDIR 64-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 12 Channel 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI74HSTL1212AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
12
Voltage - VCCA
1.7 V ~ 1.9 V
Voltage - VCCB
3 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types