Direct
Similar

PI74FCT828ATQ | |
|---|---|
DigiKey Part Number | PI74FCT828ATQ-ND |
Manufacturer | |
Manufacturer Product Number | PI74FCT828ATQ |
Description | IC BUFF 4.75V/5.25V 24-QSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-QSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 15mA, 48mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 24-QSOP |
Number of Bits per Element 10 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT244CTQG | Renesas Electronics Corporation | 282 | 800-2616-5-ND | 0,92000 € | Direct |
| CY74FCT827CTQCT | Texas Instruments | 49.487 | 296-15180-1-ND | 1,13000 € | Similar |



