Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI74FCT573ATS | |
|---|---|
DigiKey Part Number | PI74FCT573ATS-ND |
Manufacturer | |
Manufacturer Product Number | PI74FCT573ATS |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PI74FCT573ATS Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 15mA, 64mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT573CTSOC | Rochester Electronics, LLC | 3.801 | 2156-CY74FCT573CTSOC-ND | 0,81000 € | Direct |
| CY74FCT2573CTSOC | Rochester Electronics, LLC | 6.155 | 2156-CY74FCT2573CTSOC-ND | 1,40000 € | Similar |
| CY74FCT2573CTSOCT | Texas Instruments | 5.996 | CY74FCT2573CTSOCT-ND | 0,88390 € | Similar |
| CY74FCT2573TSOC | Rochester Electronics, LLC | 22.887 | 2156-CY74FCT2573TSOC-ND | 1,40000 € | Similar |
| CY74FCT2573TSOCT | Texas Instruments | 4.000 | 296-28795-2-ND | 0,88390 € | Similar |


