PI74FCT3244S is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 23.877
Unit Price: 1,43635 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.188
Unit Price: 0,12749 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74FCT3244S

DigiKey Part Number
PI74FCT3244S-ND
Manufacturer
Manufacturer Product Number
PI74FCT3244S
Description
IC BUFF 2.7V/3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PI74FCT3244S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74LPT244AMRochester Electronics, LLC23.8772156-CD74LPT244AM-ND1,43635 €Parametric Equivalent
SN74LVC244DWRRochester Electronics, LLC2.1882156-SN74LVC244DWR-ND0,12749 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes