Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI74FCT273ATSE | |
|---|---|
DigiKey Part Number | PI74FCT273ATSE-ND |
Manufacturer | |
Manufacturer Product Number | PI74FCT273ATSE |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI74FCT273ATSE Models |
Category | Trigger Type Positive Edge |
Manufacturer Diodes Incorporated | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Current - Quiescent (Iq) 500 µA |
Part Status Obsolete | Input Capacitance 6 pF |
Function Master Reset | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 20-SOIC |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Max Propagation Delay @ V, Max CL 7.2ns @ 5V, 50pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74FCT273M | Texas Instruments | 835 | CD74FCT273M-ND | 0,85000 € | Similar |
| CY74FCT273ATSOC | Rochester Electronics, LLC | 26.270 | 2156-CY74FCT273ATSOC-ND | 0,91000 € | Similar |
| CY74FCT273ATSOCT | Texas Instruments | 12.500 | 296-28861-2-ND | 0,54394 € | Similar |
| CY74FCT273CTSOC | Rochester Electronics, LLC | 34.491 | 2156-CY74FCT273CTSOC-ND | 0,77000 € | Similar |
| CY74FCT273TSOC | Rochester Electronics, LLC | 62.038 | 2156-CY74FCT273TSOC-ND | 0,91000 € | Similar |



