Direct
Similar
Similar
Similar
Similar
Similar
Similar

PI74FCT244ATQ | |
|---|---|
DigiKey Part Number | PI74FCT244ATQ-ND |
Manufacturer | |
Manufacturer Product Number | PI74FCT244ATQ |
Description | IC BUFF 4.75V/5.25V 20-QSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 20-QSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT244CTQG | Renesas Electronics Corporation | 282 | 800-2616-5-ND | 0,93000 € | Direct |
| CY74FCT2244ATQCT | Texas Instruments | 1.306 | 296-14566-1-ND | 1,11000 € | Similar |
| CY74FCT2244CTQCT | Texas Instruments | 38.532 | 296-14567-1-ND | 1,11000 € | Similar |
| CY74FCT2244TQCT | Texas Instruments | 78.079 | 296-31631-1-ND | 1,11000 € | Similar |
| CY74FCT244ATQCT | Texas Instruments | 48.631 | 296-13854-1-ND | 0,81000 € | Similar |



