Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI74FCT240ATQ | |
|---|---|
DigiKey Part Number | PI74FCT240ATQ-ND |
Manufacturer | |
Manufacturer Product Number | PI74FCT240ATQ |
Description | IC BUFF 4.75V/5.25V 20-QSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 20-QSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT244ATQCT | Texas Instruments | 48.631 | 296-13854-1-ND | 0,75000 € | Direct |
| CY74FCT2240CTQCT | Texas Instruments | 17.000 | 296-CY74FCT2240CTQCT-ND | 1,17000 € | Similar |
| CY74FCT240ATQCT | Texas Instruments | 8.415 | 296-14569-1-ND | 0,74000 € | Similar |
| CY74FCT240TQCT | Texas Instruments | 4.995 | 296-14570-1-ND | 0,74000 € | Similar |
| 74FCT240ATQG | Rochester Electronics, LLC | 1.236 | 2156-74FCT240ATQG-ND | 1,19835 € | Parametric Equivalent |




