PI74FCT162374ATV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 11.570
Unit Price: 1,62654 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.083
Unit Price: 1,41137 €
Datasheet

Similar


Texas Instruments
In Stock: 40.810
Unit Price: 1,23066 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.965
Unit Price: 1,76000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.032
Unit Price: 1,42000 €
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74FCT162374ATV

DigiKey Part Number
PI74FCT162374ATV-ND
Manufacturer
Manufacturer Product Number
PI74FCT162374ATV
Description
IC FF D-TYPE DOUBLE 8BIT 48SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
500 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-SSOP
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes