PI74AVC164245LAAE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1.415
Unit Price: 1,17000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.054
Unit Price: 4,81000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.384
Unit Price: 2,99000 €
Datasheet

Direct


Texas Instruments
In Stock: 8.059
Unit Price: 2,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 402
Unit Price: 1,83305 €
Datasheet

Similar


Texas Instruments
In Stock: 3.564
Unit Price: 2,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.955
Unit Price: 1,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.133
Unit Price: 4,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.690
Unit Price: 3,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.972
Unit Price: 3,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 799
Unit Price: 4,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.231
Unit Price: 2,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 469
Unit Price: 2,98000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,99000 €
Datasheet
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74AVC164245LAAE

DigiKey Part Number
PI74AVC164245LAAE-ND
Manufacturer
Manufacturer Product Number
PI74AVC164245LAAE
Description
IC XLTR VL BIDIR 48-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI74AVC164245LAAE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Voltage - VCCA
2.3 V ~ 2.7 V
Voltage - VCCB
3 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types