Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI74AVC164245LAA | |
|---|---|
DigiKey Part Number | PI74AVC164245LAA-ND |
Manufacturer | |
Manufacturer Product Number | PI74AVC164245LAA |
Description | IC XLTR VL BIDIR 48-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCA 2.3 V ~ 2.7 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 3 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-TSSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC164245DGG-QJ | Nexperia USA Inc. | 0 | 1727-74ALVC164245DGG-QJCT-ND | 0,97000 € | Direct |
| 74ALVC164245PAG8 | Renesas Electronics Corporation | 0 | 800-1548-1-ND | 1,17000 € | Direct |
| CAVCB164245MDGGREP | Texas Instruments | 0 | 296-41068-2-ND | 10,63766 € | Direct |
| CAVCB164245QDGGRQ1 | Texas Instruments | 0 | 296-31475-1-ND | 3,29000 € | Direct |
| SN74ALVC164245DGGR | Texas Instruments | 0 | 296-1135-1-ND | 2,72000 € | Direct |






