Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

PI74AVC164245A | |
|---|---|
DigiKey Part Number | PI74AVC164245A-ND |
Manufacturer | |
Manufacturer Product Number | PI74AVC164245A |
Description | IC XLTR VL BIDIR 48-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCA 2.3 V ~ 2.7 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 3 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-TSSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC164245PVG8 | Renesas Electronics Corporation | 0 | 800-74ALVC164245PVG8CT-ND | 1,30000 € | Similar |
| 74AVC16T245DGV,118 | Nexperia USA Inc. | 2.500 | 1727-74AVC16T245DGV,118CT-ND | 1,40000 € | Similar |
| 74AVCB164245GRE4 | Texas Instruments | 402 | 74AVCB164245GRE4-ND | 1,81028 € | Similar |
| SN74AVCA164245GR | Texas Instruments | 3.529 | 296-14450-1-ND | 1,49000 € | Similar |
| SN74AVCAH164245GR | Texas Instruments | 1.883 | 296-14754-1-ND | 4,45000 € | Similar |





