MFR Recommended

PI6ULS5V9617BUEX | |
|---|---|
DigiKey Part Number | 31-PI6ULS5V9617BUEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6ULS5V9617BUEX |
Description | IC XLTR VL BIDIR 8-MSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 1MHz 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 2.2 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Output Type Open Drain |
Packaging Tape & Reel (TR) | Data Rate 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-MSOP |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 0.6 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6ULS5V9617CUEX | Diodes Incorporated | 5.536 | 31-PI6ULS5V9617CUEXCT-ND | 1,21000 € | MFR Recommended |


