PI6ULS5V9617AWEX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 8.651
Unit Price: 1,21000 €
Datasheet

Direct


NXP USA Inc.
In Stock: 189
Unit Price: 1,27000 €
Datasheet

Direct


Texas Instruments
In Stock: 11.806
Unit Price: 1,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,63330 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.547
Unit Price: 6,24000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.885
Unit Price: 6,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 361
Unit Price: 7,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,14371 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.140
Unit Price: 7,07000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.797
Unit Price: 6,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: 6,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,80356 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 445
Unit Price: 6,51000 €
Datasheet
Buffer, ReDriver 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6ULS5V9617AWEX

DigiKey Part Number
PI6ULS5V9617AWEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6ULS5V9617AWEX
Description
IC REPEATER I2C LEVEL TRAN 8SOIC
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
-
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
7 pF
Voltage - Supply
0.6V ~ 5.5V
Current - Supply
50µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types