PT7C43390LEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6ULS5V9515AUEX

DigiKey Part Number
PI6ULS5V9515AUEXTR-ND - Tape & Reel (TR)
PI6ULS5V9515AUEXCT-ND - Cut Tape (CT)
PI6ULS5V9515AUEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6ULS5V9515AUEX
Description
IC REDRIVER I2C 1CH 400KHZ 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
2.3V ~ 3.6V
Current - Supply
1.7mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.192
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,64500 €6,45 €
250,58240 €14,56 €
1000,51360 €51,36 €
2500,48080 €120,20 €
5000,46098 €230,49 €
1.0000,44466 €444,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,42743 €1.068,58 €
5.0000,41704 €2.085,20 €
7.5000,41185 €3.088,88 €
12.5000,40608 €5.076,00 €
17.5000,40272 €7.047,60 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €