Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI6ULS5V9306WE | |
|---|---|
DigiKey Part Number | PI6ULS5V9306WE-ND |
Manufacturer | |
Manufacturer Product Number | PI6ULS5V9306WE |
Description | IC XLTR VL BIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PI6ULS5V9306WE Models |
Category | Voltage - VCCA 1 V ~ 3.3 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 1.8 V ~ 5.5 V |
Series | Output Type Open Drain |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T245GUX | Nexperia USA Inc. | 16.000 | 1727-7446-1-ND | 0,53000 € | Similar |
| 74LVC2T45DC-Q100H | Nexperia USA Inc. | 5.305 | 1727-8432-1-ND | 0,41000 € | Similar |
| 74LVCH2T45DC-Q100H | Nexperia USA Inc. | 1.629 | 1727-7467-1-ND | 0,44000 € | Similar |
| FXLA102L8X | onsemi | 4.065 | FXLA102L8XFSCT-ND | 0,35000 € | Similar |
| GTL2002DP/S440,118 | NXP USA Inc. | 0 | GTL2002DP/S440,118-ND | 0,26177 € | Similar |













