
PI6PCIEB24ZDE | |
|---|---|
DigiKey Part Number | PI6PCIEB24ZDE-ND |
Manufacturer | |
Manufacturer Product Number | PI6PCIEB24ZDE |
Description | IC CLOCK DRIVER 20TQFN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PI6PCIEB24ZDE Models |
Category | Number of Circuits 1 |
Manufacturer Diodes Incorporated | Ratio - Input:Output 1:4 |
Packaging Tray | Differential - Input:Output Yes/Yes |
Part Status Obsolete | Frequency - Max 100MHz |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
PLL Yes | Operating Temperature -40°C ~ 85°C |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input HCSL | Package / Case 20-WFQFN Exposed Pad |
Output HCSL | Supplier Device Package 20-TQFN (4x4) |

