


PI6LC58S1101ZDIEX | |
|---|---|
DigiKey Part Number | 31-PI6LC58S1101ZDIEXTR-ND - Tape & Reel (TR) 31-PI6LC58S1101ZDIEXCT-ND - Cut Tape (CT) 31-PI6LC58S1101ZDIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6LC58S1101ZDIEX |
Description | IC CLOCK GENERATOR 64TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 312.5MHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | LVDS, LVPECL | |
Output | CMOS, Crystal | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:11 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 312.5MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-TQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 € | 13,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,39586 € | 22.187,58 € |
| Unit Price without VAT: | 13,96000 € |
|---|---|
| Unit Price with VAT: | 16,61240 € |

