
PI6LC48P03LIEX | |
|---|---|
DigiKey Part Number | PI6LC48P03LIEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6LC48P03LIEX |
Description | IC CLK GEN ETHERNET 24-TSSOP |
Customer Reference | |
Detailed Description | Ethernet Clock Generator IC 700MHz 1 Output 24-TSSOP |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Diodes Incorporated | Ratio - Input:Output 2:3 |
Series | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 700MHz |
Part Status Obsolete | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes with Bypass | Mounting Type Surface Mount |
Main Purpose Ethernet | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input LVCMOS, LVTTL, Crystal | Supplier Device Package 24-TSSOP |
Output LVPECL | Base Product Number |

