
PI6LC48P02LIE | |
|---|---|
DigiKey Part Number | PI6LC48P02LIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6LC48P02LIE |
Description | IC ETHERNET 20-TSSOP |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel IC 226.67MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, Fibre Channel | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 226.67MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

