
PI6LC48P0201LIE | |
|---|---|
DigiKey Part Number | PI6LC48P0201LIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6LC48P0201LIE |
Description | IC CLK GEN ETHERNET 20-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet Clock Generator IC 170MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Diodes Incorporated | Ratio - Input:Output 2:2 |
Series | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 170MHz |
Part Status Active | Voltage - Supply 2.375V ~ 2.625V, 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes with Bypass | Mounting Type Surface Mount |
Main Purpose Ethernet | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input LVCMOS, LVTTL, Crystal | Supplier Device Package 20-TSSOP |
Output LVPECL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 3,66100 € | 36,61 € |
| 74 | 3,12554 € | 231,29 € |
| 148 | 2,99993 € | 443,99 € |
| 296 | 2,89645 € | 857,35 € |
| 518 | 2,82645 € | 1.464,10 € |
| 1.036 | 2,75368 € | 2.852,81 € |
| 2.516 | 2,67899 € | 6.740,34 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |

